Reference Only

EEC-RF0H104N

Obsolete
Supercapacitors / Ultracapacitors 5.5VDC 0.1F 13.5mm Coin

Manufacturer:

Mfr Part:
EEC-RF0H104N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySupercapacitors / Ultracapacitors
Capacitance100000 uF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter13.5 mm (0.531 in)
Length9.5 mm
Life2000 Hour
Tolerance- 20 %, + 80 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRF
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCoin Cell

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?