Reference Only

EEC-ER0E153

Obsolete
Supercapacitors / Ultracapacitors 0.015F, 2.6volts 3.2x2.5mm

Manufacturer:

Mfr Part:
EEC-ER0E153

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySupercapacitors / Ultracapacitors
Capacitance15000 uF
Voltage Rating DC2.6 VDC
Termination StyleSMD/SMT
Length3.2 mm
Width2.5 mm
Life500 Hour
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Height1 mm
SeriesER
PackagingReel
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeRectangular

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?