Reference Only

EEC-EP0F303Y

Obsolete
Supercapacitors / Ultracapacitors 3.3VDC, 0.03F 3.8x1.5mm

Manufacturer:

Mfr Part:
EEC-EP0F303Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySupercapacitors / Ultracapacitors
Capacitance30000 uF
Voltage Rating DC3.3 VDC
Termination StyleSMD/SMT
Diameter3.8 mm (0.15 in)
Length1.5 mm
Life250 Hour
Tolerance- 20 %, + 80 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
SeriesEP
PackagingReel
Leakage Current5 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCoin Cell

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?