Reference Only

EEC-EN0F204RL

Obsolete
Supercapacitors / Ultracapacitors 0.2F 3.3volts

Manufacturer:

Mfr Part:
EEC-EN0F204RL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySupercapacitors / Ultracapacitors
Capacitance200000 uF
Voltage Rating DC3.3 VDC
Termination StyleSMD/SMT
Life500 Hour
ProductEDLC / Supercaps
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
SeriesEN
PackagingReel
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCoin Cell

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?