Reference Only

EEC-EM0E204B

Obsolete
Supercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series

Manufacturer:

Mfr Part:
EEC-EM0E204B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySupercapacitors / Ultracapacitors
Capacitance200000 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Diameter6.8 mm (0.268 in)
Length12.5 mm
Life500 Hour
Tolerance- 20 %, + 80 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height1.8 mm
SeriesEM
PackagingReel
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCoin Cell

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?