Reference Only

EEC-A0EL335

Obsolete
Supercapacitors / Ultracapacitors 3.3F 2.5V

Manufacturer:

Mfr Part:
EEC-A0EL335

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySupercapacitors / Ultracapacitors
Capacitance3.3 F
Voltage Rating DC2.5 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter12.5 mm (0.492 in)
Length23 mm
Life1000 Hour
Tolerance- 20 %, + 80 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesAL
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?