Reference Only

ECW-HC3F362JQ

Film Capacitors 3.0kV 0.0036uF 5% MPP L/S=23mm

Manufacturer:

Mfr Part:
ECW-HC3F362JQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance3.6 nF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing23 mm (0.906 in)
Length25.8 mm (1.016 in)
Width7.2 mm (0.283 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height11.9 mm (0.469 in)
Lead StyleCrimped
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesECWH(C)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePulse and High Frequency Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?