Reference Only

ECW-HA3C112JB

Film Capacitors 1.6kV 0.0011uF 5% MPP L/S=10mm.

Manufacturer:

Mfr Part:
ECW-HA3C112JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1100 pF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length17.8 mm (0.701 in)
Width5.4 mm (0.213 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Height13.1 mm (0.516 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWH(A)
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.175$700.00
$0.174$2,088.00
Need more?