Reference Only

ECW-H8222RJV

Film Capacitors 0.0022uF 800VDC 5% MPP L/S=7.5mm.

Manufacturer:

Mfr Part:
ECW-H8222RJV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance2.2 nF
Voltage Rating DC800 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing7.5 mm (0.295 in)
Length18 mm (0.709 in)
Width6.5 mm (0.256 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Height18.5 mm (0.728 in)
SeriesECWH(V)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Metallized Film Pulse Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.402$804.00
$0.385$962.50
$0.355$8,875.00
Need more?