Reference Only

ECW-H8104HV

Film Capacitors 0.1uF 800VDC 3% MPP L/S=20mm

Manufacturer:

Mfr Part:
ECW-H8104HV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC800 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing20 mm (0.787 in)
Length23 mm (0.906 in)
Width10.5 mm (0.413 in)
ProductRF Microwave Film Capacitors
Tolerance3 %
Height19.5 mm (0.768 in)
SeriesECWH(V)
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Metallized Film Pulse Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?