Reference Only

ECW-FG60355JA

Film Capacitors 600VDC 3.5uF 5% CUT L/S=27.5mm AEC-Q200.

Manufacturer:

Mfr Part:
ECW-FG60355JA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance3.5 uF
Voltage Rating DC600 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width9.5 mm (0.374 in)
ProductSafety Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height18 mm (0.709 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesECW-FG
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive Plastic Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.32$462.00
$1.26$6,615.00
$1.18$11,977.00
Need more?