Reference Only

ECW-FG2J225J

Film Capacitors 630VDC 2.2uF 5% STR LD AEC-Q200.

Manufacturer:

Mfr Part:
ECW-FG2J225J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance2.2 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Length31.5 mm (1.24 in)
Width12 mm (0.472 in)
ProductSafety Film Capacitors
Tolerance5 %
Height21 mm (0.827 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesECWFG
QualificationAEC-Q200
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$576.00
$1.11$666.00
$1.08$1,080.00
$1.02$2,040.00
$1.00$5,000.00
Need more?