Reference Only

ECW-FG1B155J

Film Capacitors 1100VDC 1.5uF 5% STRT lead AEC-Q200.

Manufacturer:

Mfr Part:
ECW-FG1B155J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC1.1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width12 mm (0.472 in)
ProductSafety Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height24.5 mm (0.965 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesECWFG
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Pitch Spacing27.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$424.00
$0.96$576.00
$0.92$920.00
$0.88$1,760.00
$0.85$4,250.00
$0.85$8,500.00
Need more?