Reference Only

ECW-FE2J155JA

Film Capacitors 1.5uF 630VDC 5% MPP L/S=22.5mm.

Manufacturer:

Mfr Part:
ECW-FE2J155JA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
Width12 mm (0.472 in)
ProductGeneral Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height19 mm (0.748 in)
Lead StyleCut Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECW-FE
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.70$140.00
$0.623$373.80
$0.61$610.00
$0.573$1,489.80
$0.553$2,765.00
Need more?