Reference Only
ECW-FE2J105J
Film Capacitors 1.0uF 630VDC 5% MPP L/S=22.5mm.
Datasheet
ECW-FE2J105J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 630 VDC | |
| Length | 26 mm (1.024 in) | |
| Product | General Film Capacitors | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 10 mm (0.394 in) | |
| Height | 17 mm (0.669 in) | |
| Series | ECW-FE | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 22.5 mm (0.886 in) | |
| Lead Style | Straight | |
| Number of Pins | 2 Pin | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Type | Metallized Polypropylene Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60 | $300.00 | |
| $0.568 | $568.00 | |
| $0.533 | $1,332.50 | |
| $0.513 | $2,565.00 | |
| $0.463 | $11,575.00 |
Need more?