Reference Only

ECW-FD2W275JC

Film Capacitors 450VDC 2.7uF 5% LS=22.5mm Cut Lead.

Manufacturer:

Mfr Part:
ECW-FD2W275JC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance2.7 uF
Voltage Rating DC450 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length17.5 mm (0.689 in)
Width14.3 mm (0.563 in)
ProductGeneral Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height11.1 mm (0.437 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(D)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.55$275.00
$0.485$485.00
$0.462$1,155.00
$0.46$2,300.00
$0.438$10,950.00
Need more?