Reference Only

ECW-FD2J185KB

Film Capacitors 630VDC 1.8uF 10% MPP L/S=15mm.

Manufacturer:

Mfr Part:
ECW-FD2J185KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1.8 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length25.3 mm (0.996 in)
Width21.5 mm (0.846 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height11.2 mm (0.441 in)
Lead StyleCrimped
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(D)
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$774.00
$0.85$9,180.00
Need more?