Reference Only

ECW-F6914HL

Film Capacitors .91uF 630V 3% MPP L/S=25mm.

Manufacturer:

Mfr Part:
ECW-F6914HL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.91 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing25 mm (0.984 in)
Length28 mm (1.102 in)
Width14.6 mm (0.575 in)
ProductRF Microwave Film Capacitors
Tolerance3 %
Number of Pins2 Pin
Height21.2 mm (0.835 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(L)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$181.00
$1.60$800.00
$1.54$1,540.00
$1.47$2,940.00
Need more?