Reference Only

ECW-F6624JLB

Film Capacitors 630VDC 0.62uF 5% MPP L/S=7.5mm.

Manufacturer:

Mfr Part:
ECW-F6624JLB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance620 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing17.5 mm (0.689 in)
Length28 mm (1.102 in)
Width12.1 mm (0.476 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height23.7 mm (0.933 in)
Lead StyleCrimped
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(L)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$260.00
$1.28$1,280.00
$1.19$5,950.00
$1.16$11,600.00
Need more?