Reference Only

ECW-F6115JLB

Film Capacitors 630VDC 1.1uF 5% MPP L/S=7.5mm

Manufacturer:

Mfr Part:
ECW-F6115JLB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1.1 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing17.5 mm (0.689 in)
Length28 mm (1.102 in)
Width16.3 mm (0.642 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height28 mm (1.102 in)
Lead StyleCrimped
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(L)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?