Reference Only

ECW-F6114HLB

Film Capacitors 630VDC 0.11uF 3% MPP L/S=7.5mm

Manufacturer:

Mfr Part:
ECW-F6114HLB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance110 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length18 mm (0.709 in)
Width8 mm (0.315 in)
ProductRF Microwave Film Capacitors
Tolerance3 %
Number of Pins2 Pin
Height17.4 mm (0.685 in)
Lead StyleCrimped
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(L)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?