Reference Only
ECW-F6103RJL
Film Capacitors 630VDC 0.01uF 5% MPP L/S=7.5mm
Datasheet
ECW-F6103RJL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Film Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Length | 12.5 mm (0.492 in) | |
| Width | 5.2 mm (0.205 in) | |
| Product | RF Microwave Film Capacitors | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ECWF(L) | |
| Packaging | Reel | |
| Lead Diameter | 0.6 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?