Reference Only

ECW-F4134JBB

Not Recommended for New Designs
Film Capacitors 400VDC 0.13uF 5% MPP L/S=10mm

Manufacturer:

Mfr Part:
ECW-F4134JBB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance130 nF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length18 mm (0.709 in)
Width8 mm (0.315 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height20 mm (0.787 in)
Lead StyleCrimped
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesECWF(B)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?