ECS-T1CZ684R Panasonic Industry

ECS-T1CZ684R

Obsolete
Tantalum Capacitors - Solid SMD

Manufacturer:

Mfr Part:
ECS-T1CZ684R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Solid SMD
SeriesTES-Z/P
Capacitance680 nF
Voltage Rating DC16 VDC
Tolerance20 %
Case Code - in0805
Case Code - mm2012
Mfr Case CodeZ Case
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF0.04
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?