Reference Only
ECQ-U2A562ML
Obsolete
Safety Capacitors .0056uF 275VAC 20% MPET L/S=12.5mm
Datasheet
ECQ-U2A562ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Capacitors | |
| Capacitance | 5.6 nF | |
| Dielectric | Polyester | |
| Height | 5 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 12.5 mm (0.492 in) | |
| Lead Style | Straight | |
| Length | 15 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Series | ECQUL | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Type | Metallized Polyester Film Capacitor | |
| Voltage Rating AC | 250 VAC | |
| Width | 11.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?