Reference Only

ECQ-U2A155MLA

Obsolete
Safety Capacitors 275VAC 1.5uF 2% MPET L/S=27.5mm

Manufacturer:

Mfr Part:
ECQ-U2A155MLA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Capacitors
Capacitance1.5 uF
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing27.5 mm (1.083 in)
Length30.5 mm
Width26 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Height16.5 mm
SeriesECQUL
PackagingBulk
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?