Reference Only

ECQ-E6394KFC

Not Recommended for New Designs
Film Capacitors 630VDC .39uF 10% MPET L/S=22.5mm

Manufacturer:

Mfr Part:
ECQ-E6394KFC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance390 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Length26 mm (1.024 in)
Width8.5 mm (0.335 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(F)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?