Reference Only

ECQ-E6224KF3

Film Capacitors 630VDC 0.22uF 10% MPET L/S=5mm.

Manufacturer:

Mfr Part:
ECQ-E6224KF3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length18.5 mm (0.728 in)
Width9 mm (0.354 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height21.5 mm (0.846 in)
Lead StyleCrimped
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(F)
PackagingReel
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.393$157.20
$0.384$307.20
$0.383$919.20
$0.353$8,754.40
Need more?