Reference Only

ECQ-E6103KFA

Film Capacitors 630VDC 0.01uF 10% MPET L/S=10mm

Manufacturer:

Mfr Part:
ECQ-E6103KFA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.01 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length12 mm (0.472 in)
Width4.5 mm (0.177 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(F)
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?