Reference Only

ECQ-E4103B692

Film Capacitors 400VDC 0.01uF MPET L/S=7.5mm.

Manufacturer:

Mfr Part:
ECQ-E4103B692

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.01 uF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing12.5 mm (0.492 in)
Length10.3 mm (0.406 in)
Width4.3 mm (0.169 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height7.4 mm (0.291 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(B)
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.124$1,240.00
$0.123$3,690.00
Need more?