Reference Only

ECQ-E2103KB3

Film Capacitors 250VDC 0.010uF 10% MPET L/S=5mm.

Manufacturer:

Mfr Part:
ECQ-E2103KB3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing12.5 mm (0.492 in)
Length7.9 mm (0.311 in)
Width4.3 mm (0.169 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height7.4 mm (0.291 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(B)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.143$286.00
$0.137$548.00
$0.135$1,350.00
$0.134$3,216.00
Need more?