Reference Only

ECK-ANA102MB

Obsolete
Safety Capacitors 1000pF 250V 20% 10mm LS

Manufacturer:

Mfr Part:
ECK-ANA102MB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Capacitors
Capacitance1000 pF
Voltage Rating AC440 VAC
Termination StyleRadial
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5P
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesECK-NS-A
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeCeramic Disc Capacitors (Safety Regulations)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?