Reference Only

ECK-A3D392KBP

Obsolete
Ceramic Disc Capacitors 3900pF 2KV 10% 10mm LS

Manufacturer:

Mfr Part:
ECK-A3D392KBP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCeramic Disc Capacitors
Capacitance3900 pF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricY5P
Lead Spacing10 mm (0.394 in)
Diameter18 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesECK
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 10 %
TypeHigh Voltage Ceramic Disc Capacitors (Low Loss Type)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?