Reference Only

ECK-A3A103MEH

Obsolete
Ceramic Disc Capacitors .01uF 1KV 20% 10mm LS

Manufacturer:

Mfr Part:
ECK-A3A103MEH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCeramic Disc Capacitors
Capacitance0.01 uF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricY5P
Lead Spacing10 mm (0.394 in)
Diameter15 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 10 %
TypeHigh Voltage Ceramic Disc Capacitors (Low Loss Type)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?