Reference Only

ECH-U1C153GB5

Not Recommended for New Designs
Film Capacitors 0.015uF 16VDC 2% PPS FILM 1206

Manufacturer:

Mfr Part:
ECH-U1C153GB5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.015 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductStacked Film Capacitors
Tolerance2 %
Height0.8 mm (0.031 in)
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesECHU(B)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Chip Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?