Reference Only

ECH-U1184JCV

Film Capacitors .18uF 100V 5% PPS FILM 2825.

Manufacturer:

Mfr Part:
ECH-U1184JCV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance180 nF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length7.1 mm (0.28 in)
Width6.3 mm (0.248 in)
ProductStacked Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height4 mm (0.157 in)
Package / Case2825 (7163 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesECHU(C)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.78$1,780.00
$1.65$3,300.00
Need more?