Reference Only

ECH-U1154GCV

Film Capacitors .15uF 100VDC 2% PPS FLM 2825.

Manufacturer:

Mfr Part:
ECH-U1154GCV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.15 uF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length7.1 mm (0.28 in)
Width6.3 mm (0.248 in)
ProductStacked Film Capacitors
Tolerance2 %
Height3.4 mm (0.134 in)
Package / Case2820 (7150 metric)
SeriesECHU(C)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$1,420.00
$1.34$2,680.00
$1.30$6,500.00
Need more?