Reference Only

ECH-U1123GC9

Film Capacitors .012uF 100VDC 2% PPS FLM 1913.

Manufacturer:

Mfr Part:
ECH-U1123GC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.012 uF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length4.8 mm (0.189 in)
Width3.3 mm (0.13 in)
ProductStacked Film Capacitors
Tolerance2 %
Number of Pins2 Pin
Height1.4 mm (0.055 in)
Package / Case1913 (4833 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesECHU(C)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.454$1,362.00
$0.437$2,622.00
$0.413$3,717.00
Need more?