ECC-TBC100DG Panasonic

ECC-TBC100DG

Obsolete
Safety Capacitors Ceramic CapSafe Reg BC Type SMD

Manufacturer:

Mfr Part:
ECC-TBC100DG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Capacitors
Capacitance10 pF
Termination StyleSMD/SMT
Voltage Rating DC250 VDC
ProductSafety MLCCs
DielectricSL
Tolerance0.5 pF
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeCeramic Capacitors (Safety Regulations)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?