Reference Only

DPH-L113

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
DPH-L113

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Accuracy1 %
Output TypeDigital
Mounting StyleScrew
Operating Supply Voltage9 V to 36 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Supply Voltage - Max36 V
Supply Voltage - Min9 V
SeriesDPH-100
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026201100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$346.40$346.40
Need more?
Contact Us