Reference Only
DPH-102
Board Mount Pressure Sensors .
Datasheet
DPH-102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 1 MPa | |
| Accuracy | 0.5 % | |
| Output Type | Digital, Analog | |
| Mounting Style | Screw | |
| Operating Supply Voltage | 12 V to 24 V | |
| Port Type | Threaded | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 12 V | |
| Series | DPH-100 | |
| Output Voltage | 1 V to 5 V | |
| Port Size | 3.18 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---