Reference Only

DK1a1b-9V

General Purpose Relays 1FormA, 1FormB, 9VDC 10A 250VAC 10A 30VDC.

Manufacturer:

Mfr Part:
DK1a1b-9V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage9 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Contact Current Rating8 A
Mounting StyleThrough Hole
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance405 Ohms
Coil Current22.2 mA
Contact MaterialSilver Nickel (AgNi)
SeriesDK
PackagingBulk
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.52$526.00
$9.87$987.00
$9.20$2,300.00
Need more?