Reference Only

CR-2032HEUSN

Coin Cell Battery .

Manufacturer:

Mfr Part:
CR-2032HEUSN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCoin Cell Battery
SeriesCR
Battery SizeCR2032
Battery ChemistryLithium Unspecified
Output Voltage3 V
Capacity220 mAh
Rechargeable/Non-RechargeableNon-Rechargeable
Termination StylePC Pin (Horizontal 2-Pin)
OrientationHorizontal
Width20 mm
Height3.2 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
Product TypeCoin Cell Battery
SubcategoryBattery
Part # AliasesCR-2032HEUSN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8506500010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.687$247.32
$0.671$1,690.92
$0.652$3,286.08
Need more?