Reference Only

CR-2025F2USN

Coin Cell Battery .

Manufacturer:

Mfr Part:
CR-2025F2USN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCoin Cell Battery
SeriesCR
Battery SizeCR2025
Battery ChemistryLithium Manganese Dioxide (LiMnO2)
Output Voltage3 V
Capacity165 mAh
Rechargeable/Non-RechargeableNon-Rechargeable
Termination StyleScrew
Width20 mm
Height2.5 mm
Product TypeCoin Cell Battery
SubcategoryBattery
Part # AliasesCR-2025F2USN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8506500010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$259.20
$0.78$390.00
$0.746$716.16
$0.712$1,822.72
Need more?