
CR-123PAN/1S
Consumer Battery & Photo Battery
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Consumer Battery & Photo Battery | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Battery Size | CR123A | |
| Output Voltage | 3 V | |
| Capacity | 1550 mAh | |
| Battery Chemistry | Lithium Manganese Dioxide (LiMnO2) | |
| Termination Style | Button Top (Extending) | |
| Length | 34.5 mm | |
| Width | 17 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Consumer Battery & Photo Battery | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?