Reference Only

CQ1-12V

Obsolete
Automotive Relays RELAY AUTO QUIET 12VDC SEALED

Manufacturer:

Mfr Part:
CQ1-12V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating20 A
Coil Resistance225 Ohms
Coil Current53.3 mA
Switching Voltage14 VDC
Mounting StylePCB Mount
Contact MaterialSilver Alloy (Ag)
PackagingBulk
ComplianceCE, VDE, UR, CSA
Power Consumption640 mW
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?