Reference Only

CM1F-24V

Automotive Relays CM Relay.

Manufacturer:

Mfr Part:
CM1F-24V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Mounting StylePlug In
Contact MaterialSilver Alloy (Ag)
SeriesCM
PackagingBulk
Coil TerminationQuick Connect
Contact TerminationQuick Connect
Power Consumption1.8 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.88$976.00
$4.74$2,844.00
$4.72$4,720.00
Need more?