Reference Only

CM1-24V

Automotive Relays Auto Relays Compact and High Capacity.

Manufacturer:

Mfr Part:
CM1-24V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Mounting StylePlug In
Contact MaterialSilver Alloy (Ag)
SeriesCM
Coil TerminationQuick Connect
Contact TerminationQuick Connect
Power Consumption1.8 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.51$702.00
$3.44$3,440.00
$3.37$8,762.00
Need more?