Reference Only

CB1VF-12V

Automotive Relays .

Manufacturer:

Mfr Part:
CB1VF-12V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating35 A
Mounting StylePlug In
Contact MaterialSilver Alloy (Ag)
SeriesCB-35A
PackagingBulk
Coil TerminationQuick Connect
Contact TerminationQuick Connect
Power Consumption1.4 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.50$175.00
$3.44$344.00
$3.37$842.50
$3.31$1,655.00
$3.26$3,260.00
Need more?
Contact Us