Reference Only

CB1AF-24V

Automotive Relays 20AMP 24VDC 1 FORM A.

Manufacturer:

Mfr Part:
CB1AF-24V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating20 A
Coil Resistance320 Ohms
Coil Current75 mA
Mounting StylePlug In
Contact MaterialSilver Alloy (Ag)
SeriesCB
PackagingBulk
Coil TerminationQuick Connect
Contact TerminationQuick Connect
Power Consumption1.8 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.47$894.00
$4.44$4,440.00
Need more?